
DUNBAR-4635WS-NO.3-11MM-BLACK-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WS-NO.3-11MM-BLACK-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WS-NO.3-11MM-BLACK-4FT |
Description | HEAT SHRINK TUBING, SEMI RIGID 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.444" (11.28mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.444" (11.28mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 2,92200 € | 14,61 € |
| 10 | 2,68700 € | 26,87 € |
| 20 | 2,47100 € | 49,42 € |
| 50 | 2,21240 € | 110,62 € |
| 100 | 2,03480 € | 203,48 € |
| 250 | 1,83824 € | 459,56 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,40200 € |

