
DUNBAR-DR150-3/16IN-BLACK-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-DR150-3/16IN-BLACK-250FT-ND 4836-DUNBAR-DR150-3/16IN-BLACK-250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-DR150-3/16IN-BLACK-250FT |
Description | HEAT SHRINK TUBING, DIESEL RESIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.188" (4.76mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.188" (4.76mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,06200 € | 10,62 € |
| 20 | 0,97700 € | 19,54 € |
| 50 | 0,87420 € | 43,71 € |
| 100 | 0,80410 € | 80,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42084 € | 105,21 € |
| 500 | 0,38706 € | 193,53 € |
| 750 | 0,36857 € | 276,43 € |
| 1 250 | 0,36765 € | 459,56 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,73600 € |

