RA21(531100)+(331100)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA21(531100)+(331100)

RA21(531100)+(331100)

DigiKey Part Number
RA21(531100)+(331100)-ND
Manufacturer
Manufacturer Product Number
RA21(531100)+(331100)
Description
SWITCH ROCKER SPDTX2 10A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT x 2 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved), Dual
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 22.00mm x 19.20mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
cUL, VDE, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 968
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,05100 €10,51 €
300,98000 €29,40 €
500,94840 €47,42 €
1000,90730 €90,73 €
2500,85552 €213,88 €
5000,81828 €409,14 €
1 0000,78258 €782,58 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,51280 €