Circuit Breaker Thermal 12A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 12A 250 V AC 50 V DC Push to Reset Panel Mount
1140-G111-P1M1-12A
1140-G111-P1M1-12A
Circuit Breaker Basics - Another Teaching Moment

1140-G111-P1M1-12A

DigiKey Part Number
302-1021-ND
Manufacturer
Manufacturer Product Number
1140-G111-P1M1-12A
Description
CIR BRKR THRM 12A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
12A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,33000 €20,33 €
516,86600 €84,33 €
1015,56100 €155,61 €
5012,89360 €644,68 €
10011,88330 €1 188,33 €
25010,65956 €2 664,89 €
5009,81092 €4 905,46 €
Manufacturers Standard Package
Unit Price without VAT:20,33000 €
Unit Price with VAT:25,20920 €