
2-5700-IG1-P10-DD-XR38-C040011M-5A | |
|---|---|
DigiKey Part Number | 302-2-5700-IG1-P10-DD-XR38-C040011M-5A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-DD-XR38-C040011M-5A |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 3 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | Circuit Breaker | |
Current Rating - Circuit Breaker | 5A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 36.58mm x 65.02mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL |

