Image for 51-495.025D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-495.025D

DigiKey Part Number
51-495.025D-ND
Manufacturer
Manufacturer Product Number
51-495.025D
Description
SWITCH KEYLOCK 2POS DPST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
EAO
Key Removable Positions
1 only
Series
Angle of Throw
42°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
DPST-NO/NC
Panel Cutout Dimensions
Circular - 16.00mm Dia
Number of Positions
2
Features
IP65
Switch Function
On-Mom, Off-Mom
Operating Temperature
-25°C ~ 55°C
Contact Timing
Not Specified
Depth Behind Flange
26.50mm
Current Rating (Amps)
5A (AC)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
558,89800 €294,49 €
Unit Price without VAT:58,89800 €
Unit Price with VAT:73,03352 €