
10250ED1080-2 | |
|---|---|
DigiKey Part Number | 5730-10250ED1080-2-ND |
Manufacturer | |
Manufacturer Product Number | 10250ED1080-2 |
Description | EMERGNCYSTPPUSHBUTTN,NONILLM,RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, 10250T |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,66000 € | 288,66 € |
| 10 | 241,33700 € | 2 413,37 € |
| 25 | 226,73280 € | 5 668,32 € |
| Unit Price without VAT: | 288,66000 € |
|---|---|
| Unit Price with VAT: | 357,93840 € |

