
AN19NN0A5E140 | |
|---|---|
DigiKey Part Number | 5730-AN19NN0A5E140-ND |
Manufacturer | |
Manufacturer Product Number | AN19NN0A5E140 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 120VAC Supply 135A 120V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Eaton Electrical | Voltage - Load 120V |
Series | Current - Output 135A |
Packaging Box | Wattage - Load 74.57 kW |
Part Status Active | Voltage - Supply 110 ~ 120VAC |
Type Module | Interface CAN, EtherCAT, Modbus TCP, RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 789,61000 € | 2 789,61 € |
| Unit Price without VAT: | 2 789,61000 € |
|---|---|
| Unit Price with VAT: | 3 459,11640 € |

