
FAZ-D2/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D2/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D2/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 2A D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D2/2-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,85000 € | 105,85 € |
| 5 | 87,77600 € | 438,88 € |
| 10 | 80,93900 € | 809,39 € |
| 50 | 66,93860 € | 3 346,93 € |
| 100 | 61,62210 € | 6 162,21 € |
| Unit Price without VAT: | 105,85000 € |
|---|---|
| Unit Price with VAT: | 131,25400 € |


