
M22-DGH-R-K02 | |
|---|---|
DigiKey Part Number | 5730-M22-DGH-R-K02-ND |
Manufacturer | |
Manufacturer Product Number | M22-DGH-R-K02 |
Description | EXTENDEDPUSHBUTTONOPERATOR,NON-I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,06000 € | 51,06 € |
| 10 | 42,18600 € | 421,86 € |
| 25 | 39,25520 € | 981,38 € |
| 50 | 37,28700 € | 1 864,35 € |
| 100 | 35,53010 € | 3 553,01 € |
| 250 | 33,51736 € | 8 379,34 € |
| Unit Price without VAT: | 51,06000 € |
|---|---|
| Unit Price with VAT: | 63,31440 € |

