
XBQT15D22 | |
|---|---|
DigiKey Part Number | 5730-XBQT15D22-ND |
Manufacturer | |
Manufacturer Product Number | XBQT15D22 |
Description | 4 WIRE TB 1.5 MM2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,59400 € | 45,94 € |
| 100 | 3,90430 € | 390,43 € |
| 1 000 | 3,31909 € | 3 319,09 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,70840 € |

