



DRAQ127-100-R | |
|---|---|
DigiKey Part Number | 283-4514-2-ND - Tape & Reel (TR) 283-4514-1-ND - Cut Tape (CT) 283-4514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAQ127-100-R |
Description | INDUCT ARRAY 2 COIL 9.63UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 38.5 µH Inductance - Connected in Series 9.63 µH Inductance - Connected in Parallel 22mOhm Max DC Resistance (DCR) - Parallel 6.02 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRAQ127-100-R Models |
Category | Current Saturation - Parallel 8.96 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 4.48 A |
Series | DC Resistance (DCR) - Parallel 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 89mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Ratings AEC-Q200 |
Inductance - Connected In Parallel 9.63 µH | Operating Temperature -40°C ~ 165°C |
Inductance - Connected In Series 38.5 µH | Mounting Type Surface Mount |
Tolerance ±25% | Package / Case Nonstandard |
Current Rating - Parallel 6.02 A | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating - Series 3.01 A | Height 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260A-100M | Bourns Inc. | 800 | 118-SRF1260A-100MTR-ND | 0,81555 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,76200 € | 19,05 € |
| 50 | 0,71820 € | 35,91 € |
| 100 | 0,67710 € | 67,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,64160 € | 224,56 € |
| 700 | 0,60500 € | 423,50 € |
| 1 050 | 0,58458 € | 613,81 € |
| 1 750 | 0,55985 € | 979,74 € |
| 2 450 | 0,54416 € | 1 333,19 € |
| 3 500 | 0,52801 € | 1 848,03 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

