Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EHCSA035M2711010T | |
|---|---|
DigiKey Part Number | 283-EHCSA035M2711010TTR-ND - Tape & Reel (TR) 283-EHCSA035M2711010TCT-ND - Cut Tape (CT) 283-EHCSA035M2711010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA035M2711010T |
Description | CAP HYBRID ALUM POLY 1010 35V 27 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35CHV270M10X10.5 | Rubycon | 0 | 1189-35CHV270M10X10.5CT-ND | 1,50000 € | Parametric Equivalent |
| 35PHV270M10X10.5 | Rubycon | 0 | 1189-4301-1-ND | 2,67000 € | Parametric Equivalent |
| GYC1V271MCQ1GS | Nichicon | 604 | GYC1V271MCQ1CT-ND | 1,40000 € | Parametric Equivalent |
| HHXE350ARA271MJA0G | Chemi-Con | 51 | 565-HHXE350ARA271MJA0GCT-ND | 2,36000 € | Parametric Equivalent |
| HHXE350GRA271MJA0G | Chemi-Con | 387 | 565-HHXE350GRA271MJA0GCT-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,67060 € | 33,53 € |
| 100 | 0,60790 € | 60,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50448 € | 252,24 € |
| 1 000 | 0,47015 € | 470,15 € |
| 1 500 | 0,45283 € | 679,25 € |
| 2 500 | 0,43352 € | 1 083,80 € |
| 3 500 | 0,42218 € | 1 477,63 € |
| 5 000 | 0,41122 € | 2 056,10 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |






