


EXL1V0605-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0605-1R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-1R0-RCT-ND - Cut Tape (CT) 283-EXL1V0605-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-1R0-R |
Description | FIXED IND 1UH 20A 4.52 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 20 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,43000 € | 43,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,37838 € | 302,70 € |
| 1 600 | 0,35680 € | 570,88 € |
| 2 400 | 0,34476 € | 827,42 € |
| 4 000 | 0,33018 € | 1 320,72 € |
| 5 600 | 0,32093 € | 1 797,21 € |
| 8 000 | 0,31141 € | 2 491,28 € |
| 20 000 | 0,28830 € | 5 766,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

