
MOVHE10V625Y | |
|---|---|
DigiKey Part Number | 283-MOVHE10V625Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V625Y |
Description | VARISTOR 1KV 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Eaton - Electronics Division | Current - Surge 3.5 kA |
Series | Energy 140J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24360 € | 6,09 € |
| 100 | 0,21110 € | 21,11 € |
| 250 | 0,19556 € | 48,89 € |
| 800 | 0,18083 € | 144,66 € |
| 1 600 | 0,17407 € | 278,51 € |
| 3 200 | 0,16851 € | 539,23 € |
| 5 600 | 0,16474 € | 922,54 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

