STS321033B401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321033B401AH

DigiKey Part Number
283-STS321033B401AHTR-ND - Tape & Reel (TR)
283-STS321033B401AHCT-ND - Cut Tape (CT)
283-STS321033B401AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321033B401AH
Description
TVS DIODE 3.3VWM 15VC SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29100 €2,91 €
1000,14210 €14,21 €
5000,11854 €59,27 €
1 0000,08238 €82,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07101 €213,03 €
6 0000,06415 €384,90 €
9 0000,05576 €501,84 €
15 0000,04975 €746,25 €
21 0000,04375 €918,75 €
30 0000,04268 €1 280,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,52080 €