New Product
500 F 2.7 V Aluminum Electrolytic Capacitors 4.9mOhm @ 120Hz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVH3566-2R7507L-R

DigiKey Part Number
283-XVH3566-2R7507L-R-ND
Manufacturer
Manufacturer Product Number
XVH3566-2R7507L-R
Description
CAP, XVH, 2.7V 500F 3.5MOHM, L-P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
500 F 2.7 V Aluminum Electrolytic Capacitors 4.9mOhm @ 120Hz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Mfr
Operating Temperature
-40°C ~ 70°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Lead Spacing
0.551" (14.00mm)
Tolerance
-10%, +30%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
2.7 V
Height - Seated (Max)
2.677" (68.00mm)
ESR (Equivalent Series Resistance)
4.9mOhm @ 120Hz
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,24000 €13,24 €
209,75850 €195,17 €
609,05900 €543,54 €
1008,80020 €880,02 €
5008,18988 €4 094,94 €
1 0008,00064 €8 000,64 €
Manufacturers Standard Package
Unit Price without VAT:13,24000 €
Unit Price with VAT:16,41760 €