Image for 9PXM8S12K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PXM8S12K

DigiKey Part Number
95-9PXM8S12K-ND
Manufacturer
Manufacturer Product Number
9PXM8S12K
Description
UPS 12KVA 8 SLOT W/ 3 UPM, 6 BAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 12kVA / 10800W 110V, 120V, 127V, 208V, 220V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
110VAC, 120VAC, 127VAC, 208VAC, 220VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
12kVA / 10800W
AC Outlets
-
Backup Time - Max Load
6 minutes
Media Lines Protected
RS-232
Voltage - Output
110V, 120V, 127V, 208V, 220V, 240V
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Approval Agency
-
Size / Dimension
35.000" L x 17.520" W (889.00mm x 445.00mm)
Height
25.000" (635.00mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116 382,85000 €16 382,85 €
Manufacturers Standard Package
Unit Price without VAT:16 382,85000 €
Unit Price with VAT:20 314,73400 €