B110-SP-CAT-OD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B110-SP-CAT-OD

DigiKey Part Number
95-B110-SP-CAT-OD-ND
Manufacturer
Eaton Tripp Lite
Manufacturer Product Number
B110-SP-CAT-OD
Description
OUTDOOR IN-LINE POE SURGE PROTEC
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Plastic
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
CE, FCC
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.