Cable Fiber Optic MTP (3) To MTP (3) 50/125 147.6' (45.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N858B-45M-3X8MG

DigiKey Part Number
95-N858B-45M-3X8MG-ND
Manufacturer
Manufacturer Product Number
N858B-45M-3X8MG
Description
40/100/400G MULTIMODE 50/125 OM4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP (3) To MTP (3) 50/125 147.6' (45.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, OM4
Manufacturer
Eaton Tripp Lite
Bend Radius
10mm
Packaging
Box
Color - Cable
Magenta
Part Status
Active
Color - Connectors
Black, Magenta
1st Connector
MTP (3)
Insertion Loss
0.35dB
2nd Connector
MTP (3)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
50/125
Operating Temperature
-10°C ~ 60°C
Length - Overall
147.6' (45.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 253,39000 €1 253,39 €
Manufacturers Standard Package
Unit Price without VAT:1 253,39000 €
Unit Price with VAT:1 554,20360 €