
P568-45M-FBR | |
|---|---|
DigiKey Part Number | 95-P568-45M-FBR-ND |
Manufacturer | |
Manufacturer Product Number | P568-45M-FBR |
Description | CABLE M-M HDMI-A 147.6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 147.6' (45.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 147.6' (45.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,33000 € | 284,33 € |
| Unit Price without VAT: | 284,33000 € |
|---|---|
| Unit Price with VAT: | 352,56920 € |

