
PDUMNV15LX | |
|---|---|
DigiKey Part Number | PDUMNV15LX-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNV15LX |
Description | PDU MONITORED 1.4KW 120V 16 5-15 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | AC Outlets 16 |
Manufacturer Eaton Tripp Lite | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 100V, 120V, 127V |
Part Status Active | Housing Material Metal |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Vertical | Approval Agency FCC, NOM, UL |
Current - Max 15A | Features Load Meter |
Region Utilized North America | Weight 9 lbs (4.1 kg) |
Connector - AC Input NEMA 5-15P |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,70000 € | 487,70 € |
| Unit Price without VAT: | 487,70000 € |
|---|---|
| Unit Price with VAT: | 604,74800 € |















