


SK60C | |
|---|---|
DigiKey Part Number | 95-SK60C-ND |
Manufacturer | |
Manufacturer Product Number | SK60C |
Description | EATON TRIPP LITE SERIES PROTECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Direct Plug-In |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R (6) |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1080J |
Mounting Type Direct Plug-In | Approval Agency CSA |
Region Utilized North America | Features USB Charge Port(s) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,80000 € | 24,80 € |
| 5 | 23,14800 € | 115,74 € |
| 10 | 22,47100 € | 224,71 € |
| 25 | 21,60480 € | 540,12 € |
| 50 | 20,97240 € | 1 048,62 € |
| 100 | 20,35850 € | 2 035,85 € |
| 250 | 19,57420 € | 4 893,55 € |
| Unit Price without VAT: | 24,80000 € |
|---|---|
| Unit Price with VAT: | 30,75200 € |


