
SR50SIDE4PHD | |
|---|---|
DigiKey Part Number | SR50SIDE4PHD-ND |
Manufacturer | |
Manufacturer Product Number | SR50SIDE4PHD |
Description | SIDE PANELS FOR OPEN FRAME RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Panel, Side Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | - | |
Features | Mounting Hardware | |
Color | Black | |
Material | - | |
For Use With/Related Products | Data Centers | |
Ventilation | Non-Vented | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,21000 € | 183,21 € |
| Unit Price without VAT: | 183,21000 € |
|---|---|
| Unit Price with VAT: | 227,18040 € |

