
RF9601DRB | |
|---|---|
DigiKey Part Number | 6215-RF9601DRB-ND |
Manufacturer | |
Manufacturer Product Number | RF9601DRB |
Description | Z-WAVE PLUS SWITCH SP 15A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Chassis Mount |
Datasheet | Datasheet |
Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 15A (AC) |
Packaging Bulk | Voltage Rating - AC 120 V |
Part Status Active | Actuator Type Rectangular, Button, Flush |
Mounting Type Chassis Mount | Color - Actuator/Cap Gray |
Type Standard | Termination Style Screw Terminal |
Circuit | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 84,00333 € | 504,02 € |
| Unit Price without VAT: | 84,00333 € |
|---|---|
| Unit Price with VAT: | 104,16413 € |

