
A2D170-AA04-02 | |
|---|---|
DigiKey Part Number | 381-3044-ND |
Manufacturer | |
Manufacturer Product Number | A2D170-AA04-02 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 170mm Dia Ball 7 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 170mm Dia | |
Width | 62.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 43.00W | |
RPM | 3100 RPM | |
Termination | 7 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CCC, CE | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,49000 € | 241,49 € |
| 10 | 215,40400 € | 2 154,04 € |
| Unit Price without VAT: | 241,49000 € |
|---|---|
| Unit Price with VAT: | 299,44760 € |

