Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H (146mm Dia) 93.0 ~ 205.0 CFM (2.60 ~ 5.74m³/min) 6 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E146-HR93-01

DigiKey Part Number
D2E146-HR93-01-ND
Manufacturer
Manufacturer Product Number
D2E146-HR93-01
Description
FAN BLWR CENT 220X178MM 230VAC
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H (146mm Dia) 93.0 ~ 205.0 CFM (2.60 ~ 5.74m³/min) 6 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 220mm L x 216mm H (146mm Dia)
Width
178.0mm
Air Flow
93.0 ~ 205.0 CFM (2.60 ~ 5.74m³/min)
Static Pressure
-
Bearing Type
-
Fan Type
Blower, Centrifugal
Features
-
Noise
46 ~ 63dB(A)
Power (Watts)
70.0W ~ 160W
RPM
-
Termination
6 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, VDE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polypropylene (PP)
Material - Blade
Polypropylene (PP)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.