
K3G280-PR03-H2 | |
|---|---|
DigiKey Part Number | 381-K3G280-PR03-H2-ND |
Manufacturer | |
Manufacturer Product Number | K3G280-PR03-H2 |
Description | CENTRIFUGAL FANS |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 400mm L x 400mm H Ball 1236.9 CFM (34.63m³/min) 5 Wire Leads with Ferrules, 5 Wire Leads with Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 400mm L x 400mm H | |
Width | 242.2mm | |
Air Flow | 1236.9 CFM (34.63m³/min) | |
Static Pressure | 2.212 in H2O (551.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Alarm, Electronic Commutation (EC), PWM Control, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 500W | |
RPM | 2670 RPM | |
Termination | 5 Wire Leads with Ferrules, 5 Wire Leads with Ferrules | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Weight | 18.5 lbs (8.4 kg) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | - |

