
R2E180-AS77-40 | |
|---|---|
DigiKey Part Number | 381-3504-ND |
Manufacturer | |
Manufacturer Product Number | R2E180-AS77-40 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 180mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 100W |
Series | RPM 2300 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature 131°F (55°C) |
Size / Dimension Round - 180mm Dia | Approval Agency CE, CSA, UL |
Width 84.50mm | Current Rating (Amps) 0.470A |
Bearing Type Ball | Material - Blade Polyamide (PA66), Nylon 6/6 |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,00000 € | 155,00 € |
| 10 | 122,92500 € | 1 229,25 € |
| 30 | 109,62633 € | 3 288,79 € |
| Unit Price without VAT: | 155,00000 € |
|---|---|
| Unit Price with VAT: | 192,20000 € |


