
EB13E2H2H-14.7456M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-14.7456MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-14.7456MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-14.7456M TR |
Description | OSC XO 14.7456MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX3M14.7456B20F30TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX3M14.7456B20F30TNNTR-ND | 1,14700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,79160 € | 19,79 € |
| 50 | 0,75920 € | 37,96 € |
| 100 | 0,72770 € | 72,77 € |
| 250 | 0,68820 € | 172,05 € |
| 500 | 0,65970 € | 329,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,80020 € | 40,01 € |
| 100 | 0,76560 € | 76,56 € |
| 500 | 0,69086 € | 345,43 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

