
ECS-110.5-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-110.5-18-23G-JGN-TR-ND - Tape & Reel (TR) 50-ECS-110.5-18-23G-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-110.5-18-23G-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-18-23G-JGN-TR |
Description | CRYSTAL 11.05920 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55760 € | 13,94 € |
| 50 | 0,53460 € | 26,73 € |
| 100 | 0,51250 € | 51,25 € |
| 250 | 0,48464 € | 121,16 € |
| 500 | 0,46458 € | 232,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44536 € | 445,36 € |
| 2 000 | 0,42695 € | 853,90 € |
| 3 000 | 0,41654 € | 1 249,62 € |
| 5 000 | 0,40379 € | 2 018,95 € |
| 7 000 | 0,39560 € | 2 769,20 € |
| 10 000 | 0,38712 € | 3 871,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |



