12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-33-JGL-TR

DigiKey Part Number
XC2906TR-ND - Tape & Reel (TR)
XC2906CT-ND - Cut Tape (CT)
XC2906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-33-JGL-TR
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-8-33-JGL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-8-33-JGN-TRECS Inc.183 403XC2613CT-ND0,35000 €Parametric Equivalent
ECS-120-8-33-JGN-TR3ECS Inc.51 52950-ECS-120-8-33-JGN-TR3CT-ND0,31000 €Parametric Equivalent
ABM8N-12.0000MHZ-8-D2Y-T3Abracon LLC1 000535-ABM8N-12.0000MHZ-8-D2Y-T3CT-ND0,51000 €Parametric Equivalent
J32SMX-K-F-G-C-12M0Jauch Quartz3 0001908-J32SMX-K-F-G-C-12M0CT-ND0,15000 €Parametric Equivalent
J32SMX-K-F-G-I-12M0Jauch Quartz3 0001908-J32SMX-K-F-G-I-12M0CT-ND0,15000 €Parametric Equivalent
In-Stock: 869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37400 €3,74 €
250,35400 €8,85 €
500,33920 €16,96 €
1000,32520 €32,52 €
2500,30748 €76,87 €
5000,29478 €147,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28377 €283,77 €
2 0000,27204 €544,08 €
3 0000,26540 €796,20 €
5 0000,25727 €1 286,35 €
7 0000,25205 €1 764,35 €
10 0000,24664 €2 466,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,53320 €