16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-10-37-RWM-TR3

DigiKey Part Number
50-ECS-160-10-37-RWM-TR3TR-ND - Tape & Reel (TR)
50-ECS-160-10-37-RWM-TR3CT-ND - Cut Tape (CT)
50-ECS-160-10-37-RWM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-10-37-RWM-TR3
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-10-37-RWM-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27700 €2,77 €
250,26160 €6,54 €
500,25080 €12,54 €
1000,24050 €24,05 €
2500,22748 €56,87 €
5000,21806 €109,03 €
1 0000,20902 €209,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19549 €586,47 €
6 0000,18740 €1 124,40 €
9 0000,18283 €1 645,47 €
15 0000,17723 €2 658,45 €
21 0000,17364 €3 646,44 €
30 0000,16991 €5 097,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €