
ECS-240-16-4X | |
|---|---|
DigiKey Part Number | X1078-ND |
Manufacturer | |
Manufacturer Product Number | ECS-240-16-4X |
Description | CRYSTAL 24.0000MHZ 16PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-16-4X Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-12-4X | ECS Inc. | 5 963 | XC1005-ND | 0,51000 € | Similar |
| ECS-240-20-4 | ECS Inc. | 933 | X442-ND | 0,60000 € | Similar |
| ECS-240-20-4X | ECS Inc. | 2 333 | X1079-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40740 € | 20,37 € |
| 200 | 0,37445 € | 74,89 € |
| 400 | 0,35898 € | 143,59 € |
| 600 | 0,35022 € | 210,13 € |
| 1 000 | 0,33948 € | 339,48 € |
| 2 600 | 0,32028 € | 832,73 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

