30 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-10-36-JTM-TR

DigiKey Part Number
XC3024TR-ND - Tape & Reel (TR)
XC3024CT-ND - Cut Tape (CT)
XC3024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-10-36-JTM-TR
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-10-36-JTM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM12-30.000MHZ-B2X-T3Abracon LLC1 835535-10255-1-ND1,54000 €Similar
In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40800 €4,08 €
250,38600 €9,65 €
500,37020 €18,51 €
1000,35490 €35,49 €
2500,33560 €83,90 €
5000,32172 €160,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,30841 €308,41 €
2 0000,29566 €591,32 €
3 0000,28844 €865,32 €
5 0000,27960 €1 398,00 €
7 0000,27393 €1 917,51 €
10 0000,26805 €2 680,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €