
ECS-35-18-4XEN | |
|---|---|
DigiKey Part Number | XC1734-ND |
Manufacturer | |
Manufacturer Product Number | ECS-35-18-4XEN |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-18-4XEN Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,36420 € | 18,21 € |
| 200 | 0,33480 € | 66,96 € |
| 400 | 0,32098 € | 128,39 € |
| 600 | 0,31313 € | 187,88 € |
| 1 000 | 0,30352 € | 303,52 € |
| 2 600 | 0,28636 € | 744,54 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

