
ECS-40.3-S-4X | |
|---|---|
DigiKey Part Number | X1088-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40.3-S-4X |
Description | CRYSTAL 4.0320MHZ SERIES TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.032 MHz ±30ppm Crystal Series 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40.3-S-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.032 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41520 € | 20,76 € |
| 200 | 0,37810 € | 75,62 € |
| 400 | 0,36578 € | 146,31 € |
| 600 | 0,35390 € | 212,34 € |
| 1 000 | 0,33360 € | 333,60 € |
| 2 600 | 0,30151 € | 783,93 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

