ECS-CTE-10.00-33-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CTE-12.00-33-TR

DigiKey Part Number
50-ECS-CTE-12.00-33-TR-ND - Tape & Reel (TR)
50-ECS-CTE-12.00-33-CT-ND - Cut Tape (CT)
50-ECS-CTE-12.00-33-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTE-12.00-33-TR
Description
CERAMIC RES 12.00MHZ 33PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,23600 €2,36 €
250,22320 €5,58 €
500,21400 €10,70 €
1000,20510 €20,51 €
2500,19392 €48,48 €
5000,18590 €92,95 €
1 0000,16235 €162,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14388 €431,64 €
6 0000,12995 €779,70 €
9 0000,12843 €1 155,87 €
15 0000,12583 €1 887,45 €
21 0000,12313 €2 585,73 €
30 0000,12177 €3 653,10 €
72 0000,11734 €8 448,48 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €