
ED-PSU1202-US-3.5PL | |
---|---|
DigiKey Part Number | 4555-ED-PSU1202-US-3.5PL-ND |
Manufacturer | |
Manufacturer Product Number | ED-PSU1202-US-3.5PL |
Description | AC/DC ADAPTER 12VAC 2A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.03" L x 1.48" W x 0.96" H (51.5mm x 37.5mm x 24.3mm) | |
Weight | 0.220 lb (100 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,72000 € | 13,72 € |
Unit Price without VAT: | 13,72000 € |
---|---|
Unit Price with VAT: | 17,01280 € |