
HRN-31 | |
|---|---|
DigiKey Part Number | 5132-HRN-31-ND |
Manufacturer | |
Manufacturer Product Number | HRN-31 |
Description | DIN MULTIF VOLT MONIT 276V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 48 ~ 276VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 82.8 ~ 276V AC/DC | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Voltage - Supply | 48 ~ 276VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 € | 55,57 € |
| 10 | 45,94500 € | 459,45 € |
| 30 | 42,22367 € | 1 266,71 € |
| 50 | 40,69660 € | 2 034,83 € |
| 100 | 39,35230 € | 3 935,23 € |
| Unit Price without VAT: | 55,57000 € |
|---|---|
| Unit Price with VAT: | 68,90680 € |


