8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0723A.41.10

DigiKey Part Number
C0723AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0723A.41.10
Description
MULTI-PAIR 8COND 22AWG GRAY 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.269" (6.83mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1488,84000 €488,84 €
2464,72500 €929,45 €
3451,07667 €1 353,23 €
5434,33800 €2 171,69 €
7423,58714 €2 965,11 €
10412,41900 €4 124,19 €
Manufacturers Standard Package
Unit Price without VAT:488,84000 €
Unit Price with VAT:606,16160 €