
C0723A.41.10 | |
|---|---|
DigiKey Part Number | C0723AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0723A.41.10 |
Description | MULTI-PAIR 8COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,64000 € | 111,64 € |
| 2 | 106,23000 € | 212,46 € |
| 3 | 103,16333 € | 309,49 € |
| 5 | 99,41200 € | 497,06 € |
| 7 | 97,00000 € | 679,00 € |
| 10 | 94,49900 € | 944,99 € |
| 25 | 88,30840 € | 2 207,71 € |
| 50 | 83,84360 € | 4 192,18 € |
| 100 | 79,55730 € | 7 955,73 € |
| Unit Price without VAT: | 111,64000 € |
|---|---|
| Unit Price with VAT: | 138,43360 € |


