New at DigiKey
Temperature Sensor Analog, Local -50°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTR31-A1A111AE1BAA

DigiKey Part Number
4614-TTR31-A1A111AE1BAA-ND
Manufacturer
Manufacturer Product Number
TTR31-A1A111AE1BAA
Description
TTR31-A1A111AE1BAA ENDRESS+HAUSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Temperature - Local
-50°C ~ 150°C
Manufacturer
Endress+Hauser
Sensing Temperature - Remote
-50°C ~ 150°C
Series
Output Type
PNP
Packaging
Box
Voltage - Supply
12V ~ 30V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Analog, Local
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1296,62000 €296,62 €
Manufacturers Standard Package
Unit Price without VAT:296,62000 €
Unit Price with VAT:367,80880 €