6A-126WU12-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A-126WU12-000
6A-126WU12-000
6A-126WU12-000

6A-126WU12-000

DigiKey Part Number
3209-6A-126WU12-000-ND
Manufacturer
Manufacturer Product Number
6A-126WU12-000
Description
12V/1A WALL MOUNT FIXED US TYPE
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ENG ELECTRIC CO., LTD
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
A/V, ITE (Commercial)
Efficiency
Level VI, ErP
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
1.57" L x 1.94" W x 0.97" H (40.0mm x 49.3mm x 24.6mm)
Approval Agency
FCC, UL/cUL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ENG ELECTRIC CO. LTD
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,58000 €8,58 €
108,10600 €81,06 €
1607,37706 €1 180,33 €
Unit Price without VAT:8,58000 €
Unit Price with VAT:10,63920 €