
B43630A5337M000 | |
|---|---|
DigiKey Part Number | 495-B43630A5337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43630A5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 100 Hz | |
Impedance | 550 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 6,25100 € | 62,51 € |
| 50 | 5,23940 € | 261,97 € |
| 130 | 4,81500 € | 625,95 € |
| 520 | 4,50571 € | 2 342,97 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,80040 € |

