New at DigiKey
Infrared (IR) Emitter 800nm 1.8V 1A 285mW/sr @ 1A 135° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-460 IE800-XS-T

DigiKey Part Number
5242-OCI-460IE800-XS-T-ND
Manufacturer
Manufacturer Product Number
OCI-460 IE800-XS-T
Description
NIR EMITTER 800 NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 800nm 1.8V 1A 285mW/sr @ 1A 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
-
Packaging
Strip
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
285mW/sr @ 1A
Wavelength
800nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
135°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,11000 €12,11 €
508,27740 €413,87 €
1007,89670 €789,67 €
5007,22322 €3 611,61 €
1 0007,00486 €7 004,86 €
Manufacturers Standard Package
Unit Price without VAT:12,11000 €
Unit Price with VAT:15,01640 €