
FA-238V 14.7456MB-K3 | |
|---|---|
DigiKey Part Number | SER3685TR-ND - Tape & Reel (TR) SER3685CT-ND - Cut Tape (CT) SER3685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 14.7456MB-K3 |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 14.7456MB-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,45560 € | 36,39 € |
| 50 | 1,39560 € | 69,78 € |
| 100 | 1,33770 € | 133,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,26512 € | 316,28 € |
| 500 | 1,21282 € | 606,41 € |
| 750 | 1,18327 € | 887,45 € |
| 1 250 | 1,14706 € | 1 433,83 € |
| 1 750 | 1,12383 € | 1 966,70 € |
| 2 500 | 1,09974 € | 2 749,35 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,19480 € |

