
SG-8002CA 25.0000M-SCML0 | |
|---|---|
DigiKey Part Number | 114-SG-8002CA25.0000M-SCML0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002CA 25.0000M-SCML0 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 28mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,00694 € | 2 006,94 € |
| Unit Price without VAT: | 2,00694 € |
|---|---|
| Unit Price with VAT: | 2,48861 € |

