
SG-8503CA 156.2M 625.0M-APRLZ0 | |
|---|---|
DigiKey Part Number | SG-8503CA156.2M625.0M-APRLZ0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8503CA 156.2M 625.0M-APRLZ0 |
Description | XTAL OSC XO 2.5V-3.3V 6SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 2.5V ~ 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 156.25MHz | |
Frequency - Output 2 | 625MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 90mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.067" (1.70mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Current - Supply (Disable) (Max) | 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,53830 € | 12 538,30 € |
| Unit Price without VAT: | 12,53830 € |
|---|---|
| Unit Price with VAT: | 15,54749 € |

