Parametric Equivalent

SG-8506CA 622.0M 0X37-APRLZ3 | |
|---|---|
DigiKey Part Number | SG-8506CA622.0M0X37-APRLZ3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8506CA 622.0M 0X37-APRLZ3 |
Description | XTAL OSC XO 622.08MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL | Current - Supply (Disable) (Max) 40mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8506CA 622.0M 0X37-APRLZ0 | EPSON | 0 | SG-8506CA622.0M0X37-APRLZ0-ND | 10,99823 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,21276 € | 6 553,19 € |
| Unit Price without VAT: | 26,21276 € |
|---|---|
| Unit Price with VAT: | 32,50382 € |


